Part Details for ZW10E15CD1 by Honeywell Sensing and Control
Overview of ZW10E15CD1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW10E15CD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9972
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell ZW10E15CD1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$11.5900 / $14.5800 | Buy Now |
DISTI #
64J3928
|
Newark | Microswitch, Str Lever, Spdt 100Ma 250V, Microswitch Type:Subminiature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:100Ma, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell ZW10E15CD1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 | Buy Now |
DISTI #
480-2356-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
303 In Stock |
|
$11.1282 / $19.4700 | Buy Now |
DISTI #
785-ZW10E15CD1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 6A 6(2)A 250 V NO SEAL STRT LEVER RoHS: Compliant | 0 |
|
$11.0400 | Order Now |
DISTI #
70118596
|
RS | Subminiature Switch, Straight Lever, SPDT, 0.78 in., -25 to degC | Honeywell ZW10E15CD1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0000 / $11.2900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, ENEC 0.1 A 125/250, 19,4 mm [0.76 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Solder Termination with Gold-Plated NO and NC Terminal Blades, Switch Sealed to IP67, UL, cUL, ENEC, CQC RoHS: Compliant |
519 Partner Stock |
|
$10.6800 / $14.1300 | Buy Now |
DISTI #
77836550
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.54N Screw Mount Solder Min Qty: 14 Package Multiple: 1 | Americas - 662 |
|
$5.0400 | Buy Now |
DISTI #
30177003
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.54N Screw Mount Solder Min Qty: 6 Package Multiple: 1 | Americas - 519 |
|
$10.6400 / $11.2600 | Buy Now |
DISTI #
ZW10E15CD1
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, with lever Min Qty: 1 | 662 |
|
$3.4700 / $3.8600 | Buy Now |
DISTI #
Honeywell ZW10E15CD1
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 519 |
|
Buy Now |
Part Details for ZW10E15CD1
ZW10E15CD1 CAD Models
ZW10E15CD1 Part Data Attributes
|
ZW10E15CD1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZW10E15CD1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZW10E15CD1
This table gives cross-reference parts and alternative options found for ZW10E15CD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW10E15CD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW10E70CD1 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZW10E15CD1 vs ZW10E70CD1 |
ZW10E20CD1 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-straight | Honeywell Sensing and Control | ZW10E15CD1 vs ZW10E20CD1 |