Part Details for ZWIR4512AC2WI by Renesas Electronics Corporation
Overview of ZWIR4512AC2WI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ZWIR4512AC2WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWIR4512AC2WI-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 30BLGA Min Qty: 100 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$17.6455 / $19.4356 | Buy Now |
DISTI #
ZWIR4512AC2WI
|
Avnet Americas | Secure Low-Power Wireless IPv6 Module 868MHz/915MHz 21 GPIOs 32-Pin LGA T/R - Tape and Reel (Alt: ZWIR4512AC2WI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZWIR4512AC2WI
|
Avnet Americas | Secure Low-Power Wireless IPv6 Module 868MHz/915MHz 21 GPIOs 32-Pin LGA T/R - Tape and Reel (Alt: ZWIR4512AC2WI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for ZWIR4512AC2WI
ZWIR4512AC2WI CAD Models
ZWIR4512AC2WI Part Data Attributes:
|
ZWIR4512AC2WI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWIR4512AC2WI
Renesas Electronics Corporation
Secure Low-Power Wireless IPv6 Module, BOARD0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BOARD | |
Pin Count | 0 | |
Manufacturer Package Code | PER | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8517620050 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD |