Part Details for ZWQ 130 5223/L by TDK Corporation
Overview of ZWQ 130 5223/L by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3015-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for ZWQ 130 5223/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWQ130-5223/L
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 19A/5A/5A/12A 149.6W 24-Pin - Bulk (Alt: ZWQ130-5223/L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$160.4337 | Buy Now |