Part Details for ZWQ 130 5225/A by TDK Corporation
Overview of ZWQ 130 5225/A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWQ 130 5225/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWQ130-5225/A
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 19A/5A/5A/12A 170W 24-Pin - Bulk (Alt: ZWQ130-5225/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$251.5868 | Buy Now |