Part Details for ZWQ130-5223/A by TDK-Lambda Corporation
Overview of ZWQ130-5223/A by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G52-23ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical | |
57202-F52-23ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for ZWQ130-5223/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0785
|
Newark | Ac-Dc Converter, Enclosed, 4 O/P, 130W, Power Supply Applications:Ite, No. Of Outputs:4Outputs, Output Power Max:130W, Output Voltage - Output 1:5V, Output Current - Output 1:15A, Output Voltage - Output 2:12V, External Depth:9.84" Rohs Compliant: Yes |Tdk-Lambda ZWQ130-5223/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.8100 / $202.5100 | Buy Now |
DISTI #
285-ZWQ130-5223/A-ND
|
DigiKey | AC/DC CNVRTR 5V +/-12V 3.3V 130W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3 In Stock |
|
$173.4124 / $202.5100 | Buy Now |
DISTI #
967-ZWQ1305223/A
|
Mouser Electronics | Switching Power Supplies 5Va.19A, 12Va.5A, 12Va.5A,3.3Va.12A RoHS: Compliant | 3 |
|
$179.4600 / $202.5100 | Buy Now |
DISTI #
70564538
|
RS | Power Supply, AC-DC, 150W150W85265VAC5V,19A,12V,5A,12V,5A,3.3V,12A | TDK-Lambda ZWQ130-5223/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$213.8500 / $222.7600 | RFQ |
|
Onlinecomponents.com | Quad Output AC-DC Power Supplies - 130W - 5V@15A/Selectable +12 or +15V@2.5A/Selectable -12 or -15V@2.5A/3.3V@10A - Open Frame - Cover & L Bracket RoHS: Compliant | 0 |
|
$172.8100 / $202.5100 | Buy Now |
DISTI #
000000000005401602
|
Sager | Switching Power Supplies 5V@19A, 12V@5A, 12V@5A,3.3V@12A Min Qty: 1 | 0 |
|
$172.8100 / $202.5100 | Buy Now |
DISTI #
C1S203600064254
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 1 |
|
$290.0000 | Buy Now |
Part Details for ZWQ130-5223/A
ZWQ130-5223/A CAD Models
ZWQ130-5223/A Part Data Attributes
|
ZWQ130-5223/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWQ130-5223/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 130W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 225 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 130 W | |
Width | 106 mm |