-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 80W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0796
|
Newark | Power Supply, Ac-Dc, 4 Output, 80W, Power Supply Applications:Ite, No. Of Outputs:4 Output, Power Rating (Forced Cooling):88.7W @ 30Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWQ80-5223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.9000 / $165.5800 | Buy Now |
DISTI #
285-ZWQ80-5223-ND
|
DigiKey | AC/DC CNVRTR 5V +/-12V 3.3V 80W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6 In Stock |
|
$157.1908 / $182.1400 | Buy Now |
DISTI #
967-ZWQ805223
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+3.3V, Standard type RoHS: Compliant | 4 |
|
$166.2300 | Buy Now |
DISTI #
70564549
|
RS | Power Supply, AC-DC, 93W93W85265VAC5V,10A,12V,2.5A,12V,2.5A,3.3V,9A | TDK-Lambda ZWQ80-5223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$207.6500 / $227.1100 | RFQ |
|
Onlinecomponents.com | Quad Output AC-DC Power Supplies - 80W - 5V@8A/Selectable +12 or +15V@2.5A/Selectable -12 or -15V@2.5A/3.3V@7A - Open Frame | 0 |
|
$142.9000 / $165.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWQ80-5223
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWQ80-5223
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 80W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 210 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 80 W | |
Width | 93.5 mm |