Part Details for ZWQ80-5224/TOS (ALTERNATE: ZWQ805224/TOS) by TDK-Lambda Corporation
Overview of ZWQ80-5224/TOS (ALTERNATE: ZWQ805224/TOS) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWQ80-5224/TOS (ALTERNATE: ZWQ805224/TOS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70229041
|
RS | Power Supply, AC/DC, Quad, 104W, 5v/12v/-12v/247v 10A/2.5A/2A | TDK-Lambda ZWQ80-5224/TOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 388 |
|
$274.5900 / $301.7500 | Buy Now |