-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 4 Output, 80W, Hybrid, ROHS COMPLIANT, PACKAGE-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0800
|
Newark | Power Supply, Ac-Dc, 4 Output, 80W, Power Supply Applications:Ite, No. Of Outputs:4 Output, Power Rating (Forced Cooling):104W @ 30Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWQ80-5224/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3300 / $172.3000 | Buy Now |
DISTI #
285-ZWQ80-5224/L-ND
|
DigiKey | AC/DC CNVRTR 5V +/-12V 24V 80W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.5300 | Buy Now |
DISTI #
967-ZWQ805224/L
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+24V, Option: With chassis RoHS: Compliant | 0 |
|
$147.3300 / $172.3000 | Order Now |
DISTI #
70266329
|
RS | Power Supply, 109W, 85-265VAC | TDK-Lambda ZWQ80-5224/L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$209.1800 / $228.8000 | RFQ |
|
Onlinecomponents.com | Quad Output AC-DC Power Supplies - 80W - 5V@8A/Selectable +12 or +15V@2.5A/Selectable -12 or -15V@2.5A/24V@1.5A - Open Frame - L Bracket | 0 |
|
$147.3300 / $172.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWQ80-5224/L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWQ80-5224/L
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 4 Output, 80W, Hybrid, ROHS COMPLIANT, PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | OUTPUT VOLATEG 12V, -12V, 24V ALSO AVAILABLE, DC INPUT VOLTAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X24 | |
Length | 210 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Width | 93.5 mm |