-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 80W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0803
|
Newark | Power Supply, Ac-Dc, 4 Output, 80W, Power Supply Applications:Ite, No. Of Outputs:4 Output, Power Rating (Forced Cooling):104W @ 30Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWQ80-5225/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3300 / $172.3000 | Buy Now |
DISTI #
285-ZWQ80-5225/L-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 5V 80W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3 In Stock |
|
$149.6376 / $172.3000 | Buy Now |
DISTI #
967-ZWQ805225/L
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+5V, Option: With chassis RoHS: Compliant | 0 |
|
$165.5800 / $172.3000 | Order Now |
DISTI #
70564555
|
RS | Power Supply, AC-DC, 109W109W85265VAC5V,10A,12V,2.5A,12V,2.5A,5V,9A | TDK-Lambda ZWQ80-5225/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$214.8200 / $238.3200 | RFQ |
|
Onlinecomponents.com | Quad Output AC-DC Power Supplies - 80W - 5V@8A/Selectable +12 or +15V@2.5A/Selectable -12 or -15V@2.5A/5V@7A - Open Frame - L Bracket | 0 |
|
$147.3300 / $172.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWQ80-5225/L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWQ80-5225/L
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 80W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 210 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 80 W | |
Width | 93.5 mm |