ZWS100BAF-15
Description: POWER SUPPLY 15V 6.7A 100W

Overview of ZWS100BAF-15 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZWS100BAF-15 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZWS100BAF-15
Avnet Americas AC/DC Power Supply Single-OUT 15V 6.7A 18-Pin - Bulk (Alt: ZWS100BAF-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $110.0613
$110.0613 Buy Now

CAD Models for ZWS100BAF-15 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZWS100BAF-15 by TDK Corporation

ZWS100BAF-15
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
PACKAGE
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL, EN, CSA, CE
Efficiency (Main Output)
88%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
155 mm
Line Regulation-Max
0.009%
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
6.7 A
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100.5 W
Trim/Adjustable Output
YES
Width
62 mm
Want to compare parts?
  1. ZWS100BAF-15
    TDK Corporation
    POWER SUPPLY 15V 6.7A 100W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZWS100BAF-15 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZWS100BAF-15 by TDK Corporation

Select Manufacturer
Which Manufacturer of ZWS100BAF-15 would you like to use for your alert(s)?
  • Please alert me when ZWS100BAF-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZWS100BAF-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZWS100BAF-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZWS100BAF-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZWS100BAF-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZWS100BAF-15 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: