Part Details for ZWS100BAF-24 by TDK Corporation
Overview of ZWS100BAF-24 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS100BAF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9222
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.3A 18-Pin - Bulk (Alt: 84R9222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 84 Weeks, 3 Days Container: Bulk | 125 Partner Stock |
|
$80.8700 / $93.3700 | Buy Now |
DISTI #
ZWS100BAF-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.3A 18-Pin - Bulk (Alt: ZWS100BAF-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0613 | Buy Now |
Part Details for ZWS100BAF-24
ZWS100BAF-24 CAD Models
ZWS100BAF-24 Part Data Attributes
|
ZWS100BAF-24
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS100BAF-24
TDK Corporation
POWER SUPPLY 24V 4.3A 103W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 84 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN, CSA, CE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 155 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 103.2 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |