Part Details for ZWS100BAF-48/CO2 by TDK-Lambda Corporation
Overview of ZWS100BAF-48/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for ZWS100BAF-48/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9234
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 100W, 2.1A, 48V, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:48V, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series, Height:33.02Mm, Length:154.94Mm Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-48/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5000 / $105.8500 | Buy Now |
DISTI #
ZWS100BAF-48/CO2-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.8500 | Buy Now |
DISTI #
967-ZWS100BAF-48/CO2
|
Mouser Electronics | Switching Power Supplies 101W 48V 2.1A RoHS: Compliant | 0 |
|
$91.5000 / $105.8500 | Order Now |
DISTI #
70177559
|
RS | Power Supply, AC-DC,48V,2.1A,85-265V In, Open Frame, Pnl Mnt, PFC, ZWS100BAF Series | TDK-Lambda ZWS100BAF-48/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1200 / $116.4400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 48VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$91.5000 / $105.8500 | Buy Now |
DISTI #
000000000005401692
|
Sager | Switching Power Supplies 101W 48V 2.1A Min Qty: 1 | 0 |
|
$91.5000 / $105.8500 | Buy Now |
Part Details for ZWS100BAF-48/CO2
ZWS100BAF-48/CO2 CAD Models
ZWS100BAF-48/CO2 Part Data Attributes
|
ZWS100BAF-48/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS100BAF-48/CO2
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |