Part Details for ZWS10B-24 by TDK-Lambda Corporation
Overview of ZWS10B-24 by TDK-Lambda Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZWS10B-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5519
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 12W, 24V, 500Ma, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):12W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWS10B-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3700 / $29.2600 | Buy Now |
DISTI #
285-ZWS10B-24-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3702 / $29.2600 | Buy Now |
DISTI #
967-ZWS10B-24
|
Mouser Electronics | Switching Power Supplies 24V 0.5A, 12W Power Supply RoHS: Compliant | 13 |
|
$24.3700 / $29.2600 | Buy Now |
DISTI #
70248164
|
RS | Power Supply, AC-DC,24V,0.5A,85-265VIn, Open Frame, Pnl Mnt, Embedded,12W, ZWS Series | TDK-Lambda ZWS10B-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5 |
|
$27.3900 / $30.4300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 24VDC - Open Frame RoHS: Compliant | 0 |
|
$24.3700 / $29.2600 | Buy Now |
DISTI #
36452852
|
Verical | AC/DC Power Supply Single-OUT 24V 0.5A 12W 7-Pin Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$15.5000 / $19.5000 | Buy Now |
DISTI #
68038996
|
Verical | AC/DC Power Supply Single-OUT 24V 0.5A 12W 7-Pin Min Qty: 6 Package Multiple: 1 | Americas - 19 |
|
$14.7374 | Buy Now |
|
Quest Components | 15 |
|
$17.8581 / $21.7193 | Buy Now | |
DISTI #
000000000005401702
|
Sager | Switching Power Supplies 24V 0.5A, 12W Power Supply Min Qty: 1 | 0 |
|
$24.3700 / $29.2600 | Buy Now |
DISTI #
C1S203600359286
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 242 |
|
$19.4000 / $26.5000 | Buy Now |
Part Details for ZWS10B-24
ZWS10B-24 CAD Models
ZWS10B-24 Part Data Attributes
|
ZWS10B-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS10B-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |