There are no models available for this part yet.
Overview of ZWS10B-5/A by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZWS10B-5/A by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC4504
|
Newark | Power Supply, Ac-Dc, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda ZWS10B-5/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4200 / $32.9200 | Buy Now | |
DISTI #
285-ZWS10B-5/A-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$27.4200 / $32.9200 | Buy Now | |
DISTI #
967-ZWS10B-5/A
|
Mouser Electronics | Switching Power Supplies 5V 2A 10W | 15 |
|
$27.4200 / $32.9200 | Buy Now | |
DISTI #
72204228
|
RS | Power Supply, AC-DC, 115-230VAC, 5V 2A, 10W | TDK-Lambda ZWS10B-5/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6800 / $36.2100 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 10W - 5VDC - Open Frame - Cover & L Bracket RoHS: Compliant | 0 |
|
$27.4200 / $32.9200 | Buy Now | ||
DISTI #
000000000005599870
|
Sager | Switching Power Supplies 5V 2A 10W Min Qty: 1 | 0 |
|
$27.4200 / $32.9200 | Buy Now |