Part Details for ZWS150BAF-12/L by TDK-Lambda Corporation
Overview of ZWS150BAF-12/L by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS150BAF-12/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9245
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 150W, 12.5A, 12V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:12V, Product Range:Zws-Baf Series, Height:42.164Mm, Input Voltage Vac:85V To 265V Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-12/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9700 / $115.8100 | Buy Now |
DISTI #
ZWS150BAF-12/L-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.8100 | Buy Now |
DISTI #
967-ZWS150BAF-12/L
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A RoHS: Compliant | 0 |
|
$99.9700 / $115.8100 | Order Now |
DISTI #
70177575
|
RS | Power Supply, AC-DC,12V,12.5A,85-265V In, Open Frame, Pnl Mnt, PFC, ZWS150BAF Series | TDK-Lambda ZWS150BAF-12/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6100 / $116.9700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Open Frame - L Bracket RoHS: Compliant | 0 |
|
$99.9700 / $115.8100 | Buy Now |
DISTI #
000000000005401756
|
Sager | Switching Power Supplies 150W 12V 12.5A Min Qty: 1 | 0 |
|
$99.9700 / $115.8100 | Buy Now |
Part Details for ZWS150BAF-12/L
ZWS150BAF-12/L CAD Models
ZWS150BAF-12/L Part Data Attributes
|
ZWS150BAF-12/L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS150BAF-12/L
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |