Part Details for ZWS150BAF-12/CO2 by TDK-Lambda Corporation
Overview of ZWS150BAF-12/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for ZWS150BAF-12/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9244
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 150W, 12.5A, 12V, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-12/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7900 / $121.4000 | Buy Now |
DISTI #
ZWS150BAF-12/CO2-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.4000 | Buy Now |
DISTI #
967-ZWS150BAF-12/CO2
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A RoHS: Compliant | 0 |
|
$104.7900 / $121.4000 | Order Now |
DISTI #
70177574
|
RS | Power Supply, AC-DC,12V,12.5A,85-265V In, Open Frame, Pnl Mnt, PFC, ZWS150BAF Series | TDK-Lambda ZWS150BAF-12/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$122.8600 / $133.5400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$104.7900 / $121.4000 | Buy Now |
DISTI #
000000000005401755
|
Sager | Switching Power Supplies 150W 12V 12.5A Min Qty: 1 | 0 |
|
$104.7900 / $121.4000 | Buy Now |
Part Details for ZWS150BAF-12/CO2
ZWS150BAF-12/CO2 CAD Models
ZWS150BAF-12/CO2 Part Data Attributes
|
ZWS150BAF-12/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS150BAF-12/CO2
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |