-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9255
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 151.2W, 6.3A, 24V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:24V, Output Current - Output 1:6.3A, Product Range:Zws-Baf Series, Height:42.164Mm Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-24/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9700 / $115.8100 | Buy Now |
DISTI #
ZWS150BAF-24/L-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.3900 | Buy Now |
DISTI #
967-ZWS150BAF-24/L
|
Mouser Electronics | Switching Power Supplies 151W 24V 6.3A RoHS: Compliant | 0 |
|
$99.9700 / $115.8100 | Order Now |
DISTI #
70177585
|
RS | Power Supply, AC-DC,24V,6.3A,85-265V In, Open Frame, Pnl Mnt, PFC, ZWS150BAF Series | TDK-Lambda ZWS150BAF-24/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2000 / $127.3900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 24VDC - Open Frame - L Bracket RoHS: Compliant | 0 |
|
$99.9700 / $115.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS150BAF-24/L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS150BAF-24/L
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |