There are no models available for this part yet.
Overview of ZWS150BAF-3/CO2 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for ZWS150BAF-3/CO2 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZWS150BAF-3/CO2-ND
|
DigiKey | AC/DC CONVERTER 3.3V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$104.7906 / $121.4000 | Buy Now | |
DISTI #
967-ZWS150BAF-3/CO2
|
Mouser Electronics | Switching Power Supplies 99W 3.3V 30A RoHS: Compliant | 0 |
|
$104.7900 / $121.4000 | Order Now | |
DISTI #
70177564
|
RS | Power Supply, AC-DC,3.3V,30A,85-265V In, Open Frame, Pnl Mnt, PFC, ZWS150BAF Series | TDK-Lambda ZWS150BAF-3/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$111.6900 / $121.4000 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 100W - 3.3VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$104.7900 / $121.4000 | Buy Now | ||
DISTI #
000000000005401770
|
Sager | Switching Power Supplies 99W 3.3V 30A Min Qty: 1 | 0 |
|
$104.7900 / $121.4000 | Buy Now |
CAD Models for ZWS150BAF-3/CO2 by TDK-Lambda Corporation
Part Data Attributes for ZWS150BAF-3/CO2 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|