Part Details for ZWS15B-12/A by TDK-Lambda Corporation
Overview of ZWS15B-12/A by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS15B-12/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4505
|
Newark | Power Supply, Ac-Dc, 12V, 1.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15.6W, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda ZWS15B-12/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1600 / $40.6700 | Buy Now |
DISTI #
285-ZWS15B-12/A-ND
|
DigiKey | AC/DC CONVERTER 12V 16W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7400 | Buy Now |
DISTI #
967-ZWS15B-12/A
|
Mouser Electronics | Switching Power Supplies 12V 1.3A 15.6W | 0 |
|
$32.2700 / $40.6700 | Order Now |
DISTI #
72204230
|
RS | Power Supply, AC-DC, 115-230VAC, 12V 1.3A, 15.6W | TDK-Lambda ZWS15B-12/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6100 / $44.7400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 12VDC - Open Frame - Cover & L Bracket RoHS: Compliant | 0 |
|
$31.1600 / $40.6700 | Buy Now |
DISTI #
000000000005599872
|
Sager | Switching Power Supplies 12V 1.3A 15.6W Min Qty: 1 | 0 |
|
$31.1600 / $40.6700 | Buy Now |