Part Details for ZWS240BP24/CO2 by TDK Corporation
Overview of ZWS240BP24/CO2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS240BP24/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS240BP-24/CO2
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 10A 240W - Bulk (Alt: ZWS240BP-24/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.2193 | Buy Now |
Part Details for ZWS240BP24/CO2
ZWS240BP24/CO2 CAD Models
ZWS240BP24/CO2 Part Data Attributes
|
ZWS240BP24/CO2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS240BP24/CO2
TDK Corporation
AC-DC Regulated Power Supply Module, 240W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 180 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 240 W | |
Width | 84 mm |