Part Details for ZWS300BAF36/T by TDK Corporation
Overview of ZWS300BAF36/T by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS300BAF36/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS300BAF-36/T
|
Avnet Americas | AC-DC, 115-230VAC, OUTPUT 36V 8.4A, 302W (SCREW TERMINALS) - Bulk (Alt: ZWS300BAF-36/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$247.5428 | Buy Now |
DISTI #
ZWS300BAF-36/T
|
Avnet Americas | AC-DC, 115-230VAC, OUTPUT 36V 8.4A, 302W (SCREW TERMINALS) - Bulk (Alt: ZWS300BAF-36/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$247.5428 | Buy Now |