Part Details for ZWS75BAF-3/CO2 by TDK-Lambda Corporation
Overview of ZWS75BAF-3/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for ZWS75BAF-3/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5651
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 75W, 15A, 3.3V, No. Of Outputs:1Outputs, Output Power Max:75W, Output Voltage - Output 1:3.3V, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series, Height:33.02Mm, Length:149.86Mm Rohs Compliant: Yes |Tdk-Lambda ZWS75BAF-3/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2100 / $91.7400 | Buy Now |
DISTI #
ZWS75BAF-3/CO2-ND
|
DigiKey | AC/DC CONVERTER 3.3V 75W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.7400 | Buy Now |
DISTI #
967-ZWS75BAF-3/CO2
|
Mouser Electronics | Switching Power Supplies 3.3V 15A, 49.5W Conformal Coating RoHS: Compliant | 0 |
|
$79.2100 / $91.7400 | Order Now |
DISTI #
70564586
|
RS | Power Supply, AC-DC, 49.5W49.5W85265VACACDC,115230VAC, Output 3.3V 15A,49.5W | TDK-Lambda ZWS75BAF-3/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.8400 / $100.9100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 3.3VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$79.2100 / $91.7400 | Buy Now |
DISTI #
000000000005402070
|
Sager | Switching Power Supplies 3.3V 15A, 49.5W Conformal Coating Min Qty: 1 | 0 |
|
$79.2100 / $91.7400 | Buy Now |
Part Details for ZWS75BAF-3/CO2
ZWS75BAF-3/CO2 CAD Models
ZWS75BAF-3/CO2 Part Data Attributes
|
ZWS75BAF-3/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS75BAF-3/CO2
TDK-Lambda Corporation
AC/DC CONVERTER 3.3V 75W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |