-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 5V 75W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5659
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 75W, 15A, 5V, No. Of Outputs:1Outputs, Output Power Max:75W, Output Voltage - Output 1:5V, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series, Height:33.02Mm, Length:149.86Mm Rohs Compliant: Yes |Tdk-Lambda ZWS75BAF-5/CO2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2100 / $91.7400 | Buy Now |
DISTI #
ZWS75BAF-5/CO2-ND
|
DigiKey | AC/DC CONVERTER 5V 75W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.9100 | Buy Now |
DISTI #
967-ZWS75BAF-5/CO2
|
Mouser Electronics | Switching Power Supplies 5V 15A, 75W Conformal Coating RoHS: Compliant | 0 |
|
$79.2100 / $91.7400 | Order Now |
DISTI #
70564592
|
RS | Power Supply, AC-DC, 75W75W85265VACACDC,115230VAC, Output 5V 15A,75W | TDK-Lambda ZWS75BAF-5/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8400 / $100.9100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 75W - 5VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$79.2100 / $91.7400 | Buy Now |
DISTI #
000000000005402078
|
Sager | Switching Power Supplies 5V 15A, 75W Conformal Coating Min Qty: 1 | 0 |
|
$79.2100 / $91.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS75BAF-5/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS75BAF-5/CO2
TDK-Lambda Corporation
AC/DC CONVERTER 5V 75W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |