Part Details for ZWX300/A2 by TDK-Lambda Corporation
Overview of ZWX300/A2 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWX300/A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4550
|
Newark | Ac-Dc, 115-230Vac, Five Output +3.3V, +5V, +/-12V, +5Vsb, 300W |Tdk-Lambda ZWX300/A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
967-ZWX300/A2
|
Mouser Electronics | Switching Power Supplies 300W 3.3V 5V RoHS: Compliant | 0 |
|
Order Now |
Part Details for ZWX300/A2
ZWX300/A2 CAD Models
ZWX300/A2 Part Data Attributes
|
ZWX300/A2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWX300/A2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 150W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 249.94 mm | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 150 W | |
Width | 118 mm |