ZWX300
TDK-Lambda Corporation
Description: AC-DC Regulated Power Supply Module, 150W,

Overview of ZWX300 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZWX300 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 94M5325
Newark Ac-Dc Converter, Open Frame, 4 O/P, 150W, Power Supply Approvals:Ite, No. Of Outputs:4 Output, Power Rating (Forced Cooling):255W @ 30Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 265V Ac, Height:36.068Mm Rohs Compliant: Yes |Tdk-Lambda ZWX300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for ZWX300 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZWX300 by TDK-Lambda Corporation

ZWX300
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Want to compare parts?
  1. ZWX300
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 150W,
    VS

Related Parts for ZWX300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZWX300 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZWX300 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of ZWX300 would you like to use for your alert(s)?
  • Please alert me when ZWX300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZWX300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZWX300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZWX300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZWX300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZWX300 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: