Part Details for ZX-0.5FPC-HWSX-H2-60P by Megastar
Overview of ZX-0.5FPC-HWSX-H2-60P by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PM7545FPCZ | Analog Devices | PLCC-20 MARKED AS \\PM7545 | |
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for ZX-0.5FPC-HWSX-H2-60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Flip type -25+85 60P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm 260 SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 1249 |
|
$0.2039 / $0.3930 | Buy Now |