There are no models available for this part yet.
Overview of ZX-5557-4.2-2-4PZZ by Megastar
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5557CRUZ | Analog Devices | Dual 14 bit parallel I out out | |
LT5557EUF#TRPBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D | |
LT5557EUF#PBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D |
Price & Stock for ZX-5557-4.2-2-4PZZ by Megastar
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2x4P 8P 2 4.2mm Tin 4.2mm 4 -25+85 Brass Alloy 5A Direct Insert PluginP4.2mm Wire To Board Connector ROHS | 1092 |
|
$0.1153 / $0.2222 | Buy Now |