Part Details for ZX-ED01T by OMRON Industrial Automation
Overview of ZX-ED01T by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-ED01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZX-ED01T-ND
|
DigiKey | SENSOR HEAD CYLINDRICAL 1MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,331.6500 | Buy Now |
DISTI #
71152280
|
RS | ZX InductiveHead 5.4mmDiaShied | Omron Automation ZX-ED01T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,455.5500 | RFQ |
DISTI #
OMIZX-ED01T
|
Heilind Electronics | ZX INDUCTIVEHEAD 5.4MMDIASHIED ZXED01T | Americas - 0 in Stock |
|
Buy Now |