Part Details for ZX-QC-LT392932526 by Megastar
Overview of ZX-QC-LT392932526 by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-QC-LT392932526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6.1mm 100M 50000 Times 12V 160gf 3.7mm 2.5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS | 11024 |
|
$0.0194 / $0.0279 | Buy Now |