ZX05-63LH-S+
Mini-Circuits
Description: Double Balanced Mixer, 750MHz Min, 6000MHz Max, 9.6dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905

Overview of ZX05-63LH-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HMC463LH250TR Analog Devices lo Noise amp SMT w/AGC, 2 - 20
111709-HMC463LH250 Analog Devices HMC463LH250 Evaluation PCB
HMC463LH250 Analog Devices lo Noise amp SMT w/AGC, 2 - 20

Price & Stock for ZX05-63LH-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZX05-63LH-S+-ND
DigiKey DBM, RF/LO FREQ 750 - 6000 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray 6
In Stock
  • 1 $72.7800
  • 25 $72.0360
  • 50 $71.2682
$71.2682 / $72.7800 Buy Now
DISTI # 139-ZX05-63LH-S
Mouser Electronics RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz RoHS: Compliant 7
  • 1 $74.9600
  • 30 $74.2000
$74.2000 / $74.9600 Buy Now

CAD Models for ZX05-63LH-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZX05-63LH-S+ by Mini-Circuits

ZX05-63LH-S+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
SMA, HIGH ISOLATION
Construction
COAXIAL
Conversion Loss-Max
9.6 dB
Input Power-Max (CW)
17 dBm
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
750 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DOUBLE BALANCED
VSWR-Max
8.35
Want to compare parts?
  1. ZX05-63LH-S+
    Mini-Circuits
    Double Balanced Mixer, 750MHz Min, 6000MHz Max, 9.6dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZX05-63LH-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZX05-63LH-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZX05-63LH-S+ would you like to use for your alert(s)?
  • Please alert me when ZX05-63LH-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZX05-63LH-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZX05-63LH-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZX05-63LH-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZX05-63LH-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZX05-63LH-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: