Part Details for ZX10Q-2-13-S+ by Mini-Circuits
Overview of ZX10Q-2-13-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ZX10Q-2-13-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZX10Q-2-13-S+
|
Mouser Electronics | Signal Conditioning 90 Hybrid, 675 - 1300 MHz, 50? RoHS: Compliant | 4 |
|
$46.3700 / $48.3800 | Buy Now |
Part Details for ZX10Q-2-13-S+
ZX10Q-2-13-S+ CAD Models
ZX10Q-2-13-S+ Part Data Attributes
|
ZX10Q-2-13-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX10Q-2-13-S+
Mini-Circuits
Combiner, 675MHz Min, 1300MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE GW1052
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE GW1052 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 675 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.56 |