Part Details for ZX10R-2-183-S+ by Mini-Circuits
Overview of ZX10R-2-183-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX10R-2-183-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX10R-2-183-S+-ND
|
DigiKey | PWRSPLTR, DC - 18000 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Tray |
11 In Stock |
|
$145.3620 / $166.9000 | Buy Now |
DISTI #
139-ZX10R-2-183-S+
|
Mouser Electronics | Signal Conditioning 2 Ways Resistive Power Splitter, DC - 18000 MHz, 50? RoHS: Compliant | 26 |
|
$139.5600 / $171.9000 | Buy Now |
Part Details for ZX10R-2-183-S+
ZX10R-2-183-S+ CAD Models
ZX10R-2-183-S+ Part Data Attributes
|
ZX10R-2-183-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX10R-2-183-S+
Mini-Circuits
180 Degree Hybrid Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 27.78 dBm | |
Insertion Loss-Max | 4.5 dB | |
Isolation-Min | 8 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |