Part Details for ZX60-05113LN+ by Mini-Circuits
Overview of ZX60-05113LN+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Price & Stock for ZX60-05113LN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX60-05113LN+-ND
|
DigiKey | IC RF AMP GPS 5GHZ-11GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Tray |
9 In Stock |
|
$264.4900 | Buy Now |
DISTI #
139-ZX60-05113LN
|
Mouser Electronics | RF Amplifier BROADBAND AMPL / SMA / RoHS RoHS: Compliant | 9 |
|
$258.6700 | Buy Now |
Part Details for ZX60-05113LN+
ZX60-05113LN+ CAD Models
ZX60-05113LN+ Part Data Attributes
|
ZX60-05113LN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX60-05113LN+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-06-14 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 53 mA | |
Surface Mount | NO | |
VSWR-Max | 1.69 |