Part Details for ZX60-2531MA-S+ by Mini-Circuits
Overview of ZX60-2531MA-S+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Price & Stock for ZX60-2531MA-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX60-2531MA-S+-ND
|
DigiKey | IC AMP CELLULAR 500MHZ-2.5GHZ Min Qty: 1 Lead time: 9 Weeks Container: Tray |
10 In Stock |
|
$99.5124 / $128.9500 | Buy Now |
DISTI #
139-ZX60-2531MA-S
|
Mouser Electronics | RF Amplifier BROADBAND AMPL / SMA / RoHS RoHS: Compliant | 2 |
|
$95.5400 / $128.9500 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 500MHZ MIN, 2500MHZ MAX, 1 FUNC | 1 |
|
$75.4000 | Buy Now |
Part Details for ZX60-2531MA-S+
ZX60-2531MA-S+ CAD Models
ZX60-2531MA-S+ Part Data Attributes
|
ZX60-2531MA-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX60-2531MA-S+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 33 dB | |
Input Power-Max (CW) | -15 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Power Supplies | 2.8/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | NO | |
VSWR-Max | 1.7 |