-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX62-B-5PA(33) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1007
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62-B-5PA(33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2894 |
|
$0.4930 / $0.5820 | Buy Now |
DISTI #
67AK0330
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62-B-5PA(33) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
ZX62-B-5PA(33)
|
Avnet Americas | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: ZX62-B-5PA(33)) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 3500 |
|
$0.3880 | Buy Now |
DISTI #
HIRZX62-B-5PA(33).P
|
Heilind Electronics | 242-0033-8-33 CONN RCPT USB MICRO B SMD R/A CUT TAPE | Americas - 0 in Stock |
|
$0.6500 / $0.8320 | Buy Now |
DISTI #
HIRZX62-B-5PA(33)
|
Heilind Electronics | 242-0033-8-33 REEL CONN RCPT USB MICRO B SMD R/A | Americas - 0 in Stock |
|
$0.4462 / $0.5000 | Buy Now |
|
Bristol Electronics | 4353 |
|
RFQ | ||
DISTI #
ZX62-B-5PA-33
|
TME | Connector: USB B micro, socket, ZX, on PCBs, SMT, PIN: 5, horizontal Min Qty: 1 | 2956 |
|
$0.3380 / $0.7310 | Buy Now |
DISTI #
000000000005535661
|
Sager | USB Connectors MICRO B RECEPT RA SMT BTTM MNT Min Qty: 3500 | 0 |
|
$0.4267 | Buy Now |
DISTI #
242-0033-8-33
|
Avnet Abacus | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R (Alt: 242-0033-8-33) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300681817
|
Chip One Stop | USB connector RoHS: Compliant Container: Cut Tape | 8239 |
|
$0.3330 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62-B-5PA(33)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62-B-5PA(33)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.11 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |