-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX62D-B-5PA8(30) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7281L15PA8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V | |
7282L15PA8 | Renesas Electronics Corporation | 1K x 9 DualAsync FIFO, 5.0V | |
7285L15PA8 | Renesas Electronics Corporation | 8K x 9 DualAsync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7010
|
Newark | Micro Usb, 2.0 Type B, Rcpt, Smt/Tht, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Contact Rohs Compliant: Yes |Hirose(Hrs) ZX62D-B-5PA8(30) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4270 | Buy Now |
DISTI #
68AK1009
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Hirose(Hrs) ZX62D-B-5PA8(30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1644 |
|
$0.4470 / $0.5280 | Buy Now |
DISTI #
84Y6709
|
Newark | Micro Usb, 2.0 Type B, Rcpt, Smt/Tht, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Hirose(Hrs) ZX62D-B-5PA8(30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 188 |
|
$0.5420 / $0.8050 | Buy Now |
DISTI #
ZX62D-B-5PA8(30)
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port T/R - Tape and Reel (Alt: ZX62D-B-5PA8(30)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3516 | Buy Now |
DISTI #
HIRZX62D-B-5PA8(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4063 / $0.4604 | Buy Now | |
|
Bristol Electronics | 2591 |
|
RFQ | ||
DISTI #
ZX62D-B-5PA8-30
|
TME | Connector: USB B micro, socket, ZX, on PCBs, SMT, PIN: 5, horizontal Min Qty: 1 | 1600 |
|
$0.2930 / $0.6340 | Buy Now |
DISTI #
000000000005535663
|
Sager | USB Connectors 5P RECEPTACLE Min Qty: 2000 | 0 |
|
$0.3867 | Buy Now |
DISTI #
242-0056-3-30
|
Avnet Abacus | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port T/R (Alt: 242-0056-3-30) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
DISTI #
C1S312300681419
|
Chip One Stop | USB connector Container: Cut Tape | 7361 |
|
$0.1680 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62D-B-5PA8(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62D-B-5PA8(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for ZX62D-B-5PA8(30). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX62D-B-5PA8(30), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
242-0056-3 | Hirose Electric Co Ltd | Check for Price | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | ZX62D-B-5PA8(30) vs 242-0056-3 |