-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1409
|
Newark | Zx76-31R75Pp-S+ |Mini-Circuits ZX76-31R75PP-S+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZX76-31R75PP-S+-ND
|
DigiKey | 31.75 DB DIGITAL STEP ATTENUATOR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$181.2500 | Buy Now |
DISTI #
139-ZX76-31R75PP-S
|
Mouser Electronics | Attenuators DGTL STEP ATTEN / SMA/ 31.75DB RoHS: Compliant | 34 |
|
$177.2700 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR | 4 |
|
$45.5000 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR (Also Known As: ZX76-31R75PP-S) | 4 |
|
$45.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX76-31R75PP-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX76-31R75PP-S+
Mini-Circuits
Variable Attenuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-04 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Attenuation-Nom | 31.75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 12 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 3.5 mA | |
VSWR-Max | 1.7 |