Part Details for ZX76-65G-30-E+ by Mini-Circuits
Overview of ZX76-65G-30-E+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX76-65G-30-E+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZX76-65G-30-E+
|
Mouser Electronics | Attenuators 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm RoHS: Compliant | 5 |
|
$3,914.7600 | Buy Now |
Part Details for ZX76-65G-30-E+
ZX76-65G-30-E+ CAD Models
ZX76-65G-30-E+ Part Data Attributes:
|
ZX76-65G-30-E+
Mini-Circuits
Buy Now
|
Compare Parts:
ZX76-65G-30-E+
Mini-Circuits
|
Samacsys Manufacturer | Mini-Circuits |