Part Details for ZXCT199B1DW-7 by Diodes Incorporated
Overview of ZXCT199B1DW-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZXCT199B1DW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXCT199B1DW-7CT-ND
|
DigiKey | IC CURRENT MONITOR SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2870 In Stock |
|
$0.1913 / $0.5700 | Buy Now |
DISTI #
ZXCT199B1DW-7
|
Avnet Americas | Current Sense Amplifier Single 70kHz 5V 6-Pin SOT-363 T/R - Tape and Reel (Alt: ZXCT199B1DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 468000 Factory Stock |
|
$0.1879 / $0.2220 | Buy Now |
DISTI #
621-ZXCT199B1DW-7
|
Mouser Electronics | Current & Power Monitors & Regulators CM Voltage Output SOT363 T&R 3K RoHS: Compliant | 2845 |
|
$0.1910 / $0.5700 | Buy Now |
|
Future Electronics | ZXCT199 Series 26 V 70 kHz Bidirectional Current Shunt Monitor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2200 | Buy Now |
DISTI #
ZXCT199B1DW-7
|
Avnet Silica | Current Sense Amplifier Single 70kHz 5V 6-Pin SOT-363 T/R (Alt: ZXCT199B1DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZXCT199B1DW-7
ZXCT199B1DW-7 CAD Models
ZXCT199B1DW-7 Part Data Attributes
|
ZXCT199B1DW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT199B1DW-7
Diodes Incorporated
Operational Amplifier, 1 Func, 100uV Offset-Max, PDSO6, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.15 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 30 | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 1.3 mm |