Part Details for ZXCT214ADW-7 by Diodes Incorporated
Overview of ZXCT214ADW-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCT214ADW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXCT214ADW-7CT-ND
|
DigiKey | CM VOLTAGE OUTPUT SOT363 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.2573 / $0.7700 | Buy Now |
DISTI #
ZXCT214ADW-7
|
Avnet Americas | CM VOLTAGE OUTPUT SOT363 T&R 3K - Tape and Reel (Alt: ZXCT214ADW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2527 / $0.2986 | Buy Now |
DISTI #
621-ZXCT214ADW-7
|
Mouser Electronics | Current & Power Monitors & Regulators CM Voltage Output SOT363 T&R 3K RoHS: Compliant | 0 |
|
$0.2570 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2720 | Buy Now |
DISTI #
ZXCT214ADW-7
|
Avnet Silica | CM VOLTAGE OUTPUT SOT363 T&R 3K (Alt: ZXCT214ADW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |