Part Details for ZXLD1370/1EV4 by Diodes Incorporated
Overview of ZXLD1370/1EV4 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8061EV-4.1#PBF | Analog Devices | 32V, 2A µModule Li-Ion/ Polym | |
LTM8061EV-4.2#PBF | Analog Devices | 32V, 2A µModule Li-Ion/ Polym |
Price & Stock for ZXLD1370/1EV4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXLD1370/1EV4DI-ND
|
DigiKey | EVAL BOARD ZXLD1370 ZXLD1371 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.7800 | Buy Now |
DISTI #
621-ZXLD1370/1EV4
|
Mouser Electronics | LED Lighting Development Tools 1.5A 40W Buck-Boost LED driver Vin 10 to 30VDC (for 1371 IC) Vin 10 to 20VDC (for 1370 IC) RoHS: Compliant | 0 |
|
$212.1700 | Order Now |
Part Details for ZXLD1370/1EV4
ZXLD1370/1EV4 CAD Models
ZXLD1370/1EV4 Part Data Attributes
|
ZXLD1370/1EV4
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXLD1370/1EV4
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |