Part Details for ZXMHC6A07T8TA by Zetex / Diodes Inc
Overview of ZXMHC6A07T8TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXMHC6A07T8TA
ZXMHC6A07T8TA CAD Models
ZXMHC6A07T8TA Part Data Attributes
|
ZXMHC6A07T8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMHC6A07T8TA
Zetex / Diodes Inc
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.3ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SM8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SM8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8.7 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMHC6A07T8TA
This table gives cross-reference parts and alternative options found for ZXMHC6A07T8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMHC6A07T8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMHC6A07T8TC | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.3ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SM8, 8 PIN | Zetex / Diodes Inc | ZXMHC6A07T8TA vs ZXMHC6A07T8TC |
ZXMHC6A07T8TA | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.3ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SM8, 8 PIN | Diodes Incorporated | ZXMHC6A07T8TA vs ZXMHC6A07T8TA |