Part Details for ZXMN2B03E6TA by Zetex / Diodes Inc
Overview of ZXMN2B03E6TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN2B03E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81033479
|
Verical | Trans MOSFET N-CH 20V 4.3A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2224 | Americas - 18000 |
|
$0.2561 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13384 |
|
RFQ |
Part Details for ZXMN2B03E6TA
ZXMN2B03E6TA CAD Models
ZXMN2B03E6TA Part Data Attributes
|
ZXMN2B03E6TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN2B03E6TA
Zetex / Diodes Inc
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |