-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 40V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMN4A06GTA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9596
|
Newark | N Channel Mosfet, 40V, 7A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. ZXMN4A06GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1834 |
|
$0.7350 / $1.3900 | Buy Now |
DISTI #
ZXMN4A06GTA
|
Avnet Americas | Trans MOSFET N-CH 40V 7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMN4A06GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.3095 / $0.3160 | Buy Now |
DISTI #
ZXMN4A06GTA
|
TME | Transistor: N-MOSFET, unipolar, 40V, 5.6A, 2W, SOT223 Min Qty: 1 | 633 |
|
$0.5750 / $0.8620 | Buy Now |
DISTI #
ZXMN4A06GTA
|
Avnet Asia | Trans MOSFET N-CH 40V 7A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXMN4A06GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2594 / $0.2901 | Buy Now |
DISTI #
ZXMN4A06GTA
|
Avnet Silica | Trans MOSFET NCH 40V 7A 4Pin3Tab SOT223 TR (Alt: ZXMN4A06GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 40V 7A 0.0510V4.5A 2V SOT-223-4 MOSFETs ROHS | 36 |
|
$0.3255 / $0.6371 | Buy Now |
|
New Advantage Corporation | N-Channel 40V MOSFET (UMOS) RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.6905 / $0.7462 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 40V 5A SOT223 | 7343 |
|
$0.3250 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMN4A06GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN4A06GTA
Diodes Incorporated
Power Field-Effect Transistor, 5A I(D), 40V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 61 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |