Part Details for ZXMN4A06GTA by Zetex / Diodes Inc
Overview of ZXMN4A06GTA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN4A06GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78435842
|
Verical | Trans MOSFET N-CH 40V 5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$0.2995 / $0.3489 | Buy Now |
DISTI #
79015137
|
Verical | Trans MOSFET N-CH 40V 5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 4000 |
|
$0.3338 / $0.3637 | Buy Now |
DISTI #
79023242
|
Verical | Trans MOSFET N-CH 40V 5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 17 Package Multiple: 1 Date Code: 2411 | Americas - 1000 |
|
$0.3553 / $0.6822 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5A I(D), 40V, 0.05OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 8 |
|
$0.5810 / $0.6972 | Buy Now |
Part Details for ZXMN4A06GTA
ZXMN4A06GTA CAD Models
ZXMN4A06GTA Part Data Attributes:
|
ZXMN4A06GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN4A06GTA
Zetex / Diodes Inc
Power Field-Effect Transistor, 5A I(D), 40V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.9 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN4A06GTA
This table gives cross-reference parts and alternative options found for ZXMN4A06GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN4A06GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN4A06GTC | Power Field-Effect Transistor, 5A I(D), 40V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZXMN4A06GTA vs ZXMN4A06GTC |