There are no models available for this part yet.
Overview of ZXMN6A25KTC by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZXMN6A25KTC by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 7 A, 60 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET | 276 |
|
$0.5040 / $1.6800 | Buy Now | ||
Quest Components | 7 A, 60 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET | 24 |
|
$0.5198 / $0.8664 | Buy Now |
CAD Models for ZXMN6A25KTC by Zetex / Diodes Inc
Part Data Attributes for ZXMN6A25KTC by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
DPAK-3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
7 A
|
Drain-source On Resistance-Max
|
0.05 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
36 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for ZXMN6A25KTC
-
STW3N150Power Field-Effect Transistors
-
Z8F1680PJ020EGMicrocontrollers
-
IRS4427STRPBFPeripheral Drivers
-
ZXSC100X8TCSwitching Regulator or Controllers
-
ZVN4306ASmall Signal Field-Effect Transistors
-
BAV99LT1Rectifier Diodes
-
ZSC31150GEG1-TOther Analog ICs
-
0603ZD105KAT2AFixed Capacitors
-
ZXCT1080QE5TAPower Management Circuits