-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.7A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2274
|
Newark | Mosfet, P Channel, -100V, -700Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:700Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Diodes Inc. ZXMP10A13FTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61534 |
|
$0.1960 / $0.2320 | Buy Now |
DISTI #
86AK6616
|
Newark | Mosfet, P-Ch, 100V, 0.7A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXMP10A13FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1760 / $0.2000 | Buy Now |
DISTI #
79AH8147
|
Newark | Mosfet Bvdss: 61V~100V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXMP10A13FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2000 | Buy Now |
DISTI #
ZXMP10A13FTA
|
Avnet Americas | Trans MOSFET P-CH 100V 0.7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMP10A13FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120003312000 Factory Stock |
|
$0.1165 / $0.1555 | Buy Now |
DISTI #
12T2274
|
Avnet Americas | Trans MOSFET P-CH 100V 0.7A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 12T2274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 19241 Partner Stock |
|
$0.3520 / $0.5930 | Buy Now |
DISTI #
70438847
|
RS | MOSFET P-Channel 100V 0.7A SOT23 | Diodes Inc ZXMP10A13FTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Bristol Electronics | 132042 |
|
RFQ | ||
|
Bristol Electronics | 1794 |
|
RFQ | ||
|
Bristol Electronics | 957 |
|
RFQ | ||
|
Bristol Electronics | 735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMP10A13FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMP10A13FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.7A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMP10A13FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP10A13FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMP10A13FTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.7A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMP10A13FTA vs ZXMP10A13FTC |