-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9554
|
Newark | Mosfet, P Channel, 100V, 2.6A, Sot223, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:2.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Diodes Inc. ZXMP10A18GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2482 |
|
$0.8600 / $1.8300 | Buy Now |
DISTI #
ZXMP10A18GTA
|
Avnet Americas | Trans MOSFET P-CH 100V 3.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMP10A18GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 137000 Factory Stock |
|
$0.7173 / $0.7435 | Buy Now |
DISTI #
70438850
|
RS | MOSFET P-Channel 100V 3.7A SOT223 | Diodes Inc ZXMP10A18GTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.6900 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 88 |
|
$1.0312 / $1.6500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ZXMP10A18GTA
|
TME | Transistor: P-MOSFET, unipolar, -100V, -3A, 2W, SOT223 Min Qty: 1 | 253 |
|
$0.9400 / $1.6700 | Buy Now |
DISTI #
ZXMP10A18GTA
|
Avnet Asia | Trans MOSFET P-CH 100V 3.7A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXMP10A18GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5584 / $0.6245 | Buy Now |
DISTI #
ZXMP10A18GTA
|
Avnet Silica | Trans MOSFET P-CH 100V 3.7A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXMP10A18GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 7000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET P-CH 100V 2.6A SOT223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.1600 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMP10A18GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMP10A18GTA
Diodes Incorporated
Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.9 W | |
Pulsed Drain Current-Max (IDM) | 16.5 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMP10A18GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP10A18GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMP10A18GTC | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZXMP10A18GTA vs ZXMP10A18GTC |
ZXMP10A18GTA | Zetex / Diodes Inc | Check for Price | Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZXMP10A18GTA vs ZXMP10A18GTA |