Part Details for ZXMP6A17DN8QTC by Diodes Incorporated
Overview of ZXMP6A17DN8QTC by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17DN8QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXMP6A17DN8QTCTR-ND
|
DigiKey | MOSFET 2P-CH 60V 2.7A 8SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 / $0.4487 | Buy Now |
DISTI #
ZXMP6A17DN8QTC
|
Avnet Americas | MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K - Tape and Reel (Alt: ZXMP6A17DN8QTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.3500 / $0.4136 | Buy Now |
DISTI #
621-ZXMP6A17DN8QTC
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SO-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.4070 / $0.4230 | Order Now |
|
Future Electronics | ZXMP6A17DN8 Series -60 V -3.4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | ZXMP6A17DN8 Series -60 V -3.4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
ZXMP6A17DN8QTC
|
Avnet Americas | MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K - Tape and Reel (Alt: ZXMP6A17DN8QTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.3500 / $0.4136 | Buy Now |
DISTI #
ZXMP6A17DN8QTC
|
Avnet Silica | MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K (Alt: ZXMP6A17DN8QTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5439 | Buy Now |
Part Details for ZXMP6A17DN8QTC
ZXMP6A17DN8QTC CAD Models
ZXMP6A17DN8QTC Part Data Attributes:
|
ZXMP6A17DN8QTC
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXMP6A17DN8QTC
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |