Part Details for ZXMS6004DGTA by Zetex / Diodes Inc
Overview of ZXMS6004DGTA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMS6004DGTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80026327
|
Verical | Self Protected Enhancement Mode Intelligent MOSFET Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 496000 |
|
$0.4500 | Buy Now |
DISTI #
68377764
|
Verical | Self Protected Enhancement Mode Intelligent MOSFET Min Qty: 1000 Package Multiple: 1000 Date Code: 2320 | Americas - 45000 |
|
$0.4089 / $0.4491 | Buy Now |
DISTI #
66990023
|
Verical | Self Protected Enhancement Mode Intelligent MOSFET Min Qty: 13 Package Multiple: 1 Date Code: 2313 | Americas - 105 |
|
$0.4616 / $0.6766 | Buy Now |
|
Quest Components | 0.9 mA, 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 650 |
|
$0.4228 / $1.0146 | Buy Now |
|
Sense Electronic Company Limited | SOT-223 | 710 |
|
RFQ |